- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Power Relays (20 Amps to 99.9 Amps) ›
- W67TRCSX-3
W67TRCSX-3
Schneider Electric-Legacy Relays
Power Relay 24VDC 3A DPDT(24.8x18.7x30.3)mm
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Power Relay 24VDC 3A DPDT(24.8x18.7x30.3)mm
Search Keywords: W67TRCSX3
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Schneider Electric-Legacy Relays
-
Part No:W67TRCSX-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490075
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
AC Coil Voltage:N/A
-
DC Coil Voltage:24 V
-
Contact Arrangement:DPDT
-
Mounting:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
8/5/26
Price (USD)
Qty
Unit Price
1
$22.7249
10
$18.3558
25
$12.9954
50
$12.7892
100
$12.0241
250
$11.5061
500 +
$8.0219
Click for Quote
Log in
to unlock special pricing