- Home ›
- All Products›
- Relays ›
- Timer Relays ›
- Timer Relays ›
- TDRPRO-5002
TDRPRO-5002
Schneider Electric-Legacy Relays
Electromechanical Relay 12/240VDC 12V to 240VAC 12A DPDT (48x48x109.2)mm DIN Rail Time Delay Relay
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
Electromechanical Relay 12/240VDC 12V to 240VAC 12A DPDT (48x48x109.2)mm DIN Rail Time Delay Relay
Search Keywords: TDRPRO5002
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Schneider Electric-Legacy Relays
-
Part No:TDRPRO-5002
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410050
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:DIN Rail
-
Type:Time Delay Relay
-
Contact Arrangement:DPDT
-
DC Coil Voltage:12 to 240 V
-
AC Coil Voltage:12 to 240 V
-
Contact Form:2 Form C
-
Maximum Current Rating:12 A
-
Termination Style:8-Pin Circular Plug
-
Time Range:0.1sec to 999h
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
14
Can Ship immediately