- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Power Relays (20 Amps to 99.9 Amps) ›
- 389DZCX-2
389DZCX-2
Schneider Electric-Legacy Relays
Electromechanical Relay 12VDC 100Ohm 30A SPST-NO-DM/SPST-NC-DB (38.8x35.5x73.8)mm Flange Power Relay
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Electromechanical Relay 12VDC 100Ohm 30A SPST-NO-DM/SPST-NC-DB (38.8x35.5x73.8)mm Flange Power Relay
Search Keywords: 389DZCX2
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Schneider Electric-Legacy Relays
-
Part No:389DZCX-2
-
Alias/AKA:W389DZCX-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410050
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Relay Construction:Non-Latching
-
AC Coil Voltage:N/A
-
DC Coil Voltage:12 V
-
Contact Arrangement:SPDT-NO-DM,SPDT-NC-DB
-
Maximum Current Rating:30 A
-
Mounting:Flange Mount
-
Termination Style:0.25Quick Connect/Solder
-
Push to Test Button:No
-
Led Indicator:No
-
Operating Temperature:-40 to 55 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
40
Can Ship immediately
9 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
1
$21.64
5
$20.89
10
$20.39
25
$20.09
50
$19.66
100
$19.26
300 +
$18.90
Click for Quote
Log in
to unlock special pricing