- Home ›
- All Products›
- Optoelectronics ›
- LED Indication ›
- LEDs ›
- SSL-LXA228SRC
Lumex
SSL-LXA228SRC
LED Uni-Color Red 660nm 2-Pin
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Lumex
-
Part No:SSL-LXA228SRC
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541410000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Dimension:2.5 x 2 x 2.8 mm
-
Color:Red
-
Category:Chip LED
-
Color Temperature:N/A
-
Dominant Wavelength:N/A
-
This product is discontinued, but still in stock.