help desk software
Image is representational - see mfr. specs

SSL-LX509F3ID

Lumex

LED Uni-Color Red 635nm 2-Pin T-1 3/4

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
LED Uni-Color Red 635nm 2-Pin T-1 3/4
Search Keywords: SSLLX509F3ID
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Lumex
  • Part No:
    SSL-LX509F3ID
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8541410000
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1000
  • Dimension:
    8.6(Max) x 4.85(Max) mm
  • Dominant Wavelength:
    N/A
  • Category:
    Standard LED
  • Color:
    Red
  • Color Temperature:
    N/A
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,036
Can Ship immediately
MOQ for In Stock Qty:
1000
MOQ for out of Stock Qty:
5000
Order Increment:
1000
10 Weeks can ship 2/2/26
ADD TO CART
Price (USD)
Qty
Unit Price
1,000
$0.1177
3,000
$0.0971
5,000
$0.0961
10,000
$0.0932
15,000
$0.0893
20,000 +
$0.0884
Click for Quote
Log in to unlock special pricing
Tariffs may apply for U.S. shipments