- Home ›
- All Products›
- Optoelectronics ›
- LED Indication ›
- LEDs ›
- SSL-LX5093YD-36697
Description
+
LED Uni-Color Yellow 585nm 2-Pin T-1 3/4 T/R
Search Keywords: SSLLX5093YD36697
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Lumex
-
Part No:SSL-LX5093YD-36697
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541410000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
1000 -
Dominant Wavelength:N/A
-
Color:Yellow
-
Category:Standard LED
-
Dimension:8.6 x 5.9 mm
-
Color Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
9 Weeks
can ship
7/1/26
Price (USD)
Qty
Unit Price
1,000
$0.1419
3,000
$0.1275
5,000
$0.1272
8,000
$0.1257
25,000
$0.1151
50,000
$0.1066
100,000
$0.1063
150,000 +
$0.1052
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments