help desk software
Image is representational - see mfr. specs

SSL-LX5093USBC/D

Lumex

LED Uni-Color Blue 470nm 2-Pin T-1 3/4

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
LED Uni-Color Blue 470nm 2-Pin T-1 3/4
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Lumex
  • Part No:
    SSL-LX5093USBC/D
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8541402000
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1000
  • Color:
    Blue
  • Dominant Wavelength:
    470 nm
  • Dimension:
    8.7 x 5.9 mm
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order:
29
9 Weeks can ship 1/26/26
Backorder
Price (USD)
Qty
Unit Price
29
$4.500
58
$2.310
100
$1.460
1,000
$0.577
5,000
$0.536
10,000
$0.505
25,000
$0.484
50,000 +
$0.474
Click for Quote
Log in to unlock special pricing