- Home ›
- All Products›
- Optoelectronics ›
- LED Indication ›
- LEDs ›
- SSL-LX5093LYT
Description
+
LED Uni-Color Yellow 585nm 2-Pin T-1 3/4
Search Keywords: SSLLX5093LYT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Lumex
-
Part No:SSL-LX5093LYT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Color:Yellow
-
Dominant Wavelength:N/A
-
Dimension:8.6 x 5.9 mm
Product Guides
+
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Possible Replacement
LED Uni-Color Yellow 585nm 2-Pin T-1 3/4
In Stock:
7,830
Minimum Order:
1,000