- Home ›
- All Products›
- Optoelectronics ›
- LED Indication ›
- LEDs ›
- SSL-LX5093IGW
Description
+
LED Bi-Color Green/Red 565nm/635nm 2-Pin T-1 3/4
Search Keywords: SSLLX5093IGW
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Lumex
-
Part No:SSL-LX5093IGW
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541410000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Category:Standard LED
-
Color Temperature:N/A
-
Dimension:8.6 x 5.9 mm
-
Dominant Wavelength:N/A
-
Color:Green/Red
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
9,659
Can Ship immediately
Minimum Order Quantity:
1000
Order Increment:
1000
10 Weeks
can ship
7/8/26
Price (USD)
Qty
Unit Price
1,000
$0.1714
3,000
$0.1639
5,000
$0.1635
8,000
$0.1631
10,000
$0.1627
25,000
$0.1623
50,000
$0.1619
100,000 +
$0.1615
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments