- Home ›
- All Products›
- Optoelectronics ›
- LED Indication ›
- LEDs ›
- SSL-LX5093HD-5V
Description
+
LED Uni-Color Red 700nm 2-Pin T-1 3/4
Search Keywords: SSLLX5093HD5V
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Lumex
-
Part No:SSL-LX5093HD-5V
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536695050
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Dominant Wavelength:N/A
-
Dimension:8.6 x 5.9 mm
-
Color:Red
-
Category:Standard LED
-
Color Temperature:N/A
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,000
Can Ship immediately
Minimum Order Quantity:
1000
Order Increment:
1000
Price (USD)
Qty
Unit Price
1,000
$0.1640
3,000
$0.1604
5,000
$0.1453
8,000
$0.1411
10,000
$0.1355
25,000
$0.1261
50,000
$0.1228
100,000 +
$0.1209
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments