- Home ›
- All Products›
- Optoelectronics ›
- LED Indication ›
- LEDs ›
- SSL-LX5063IC
Description
+
LED Uni-Color Red 635nm 2-Pin T-1 3/4
Search Keywords: SSLLX5063IC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Lumex
-
Part No:SSL-LX5063IC
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541402000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Dominant Wavelength:N/A
-
Dimension:6 x 5 mm
-
Color:Red
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
400
9 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
400
$0.1401
500
$0.1210
1,000
$0.0777
5,000
$0.0639
10,000
$0.0608
25,000 +
$0.0567
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments