- Home ›
- All Products›
- Optoelectronics ›
- LED Indication ›
- LEDs ›
- SSL-LX40FT3YD
Description
+
LED Uni-Color Yellow 585nm 2-Pin
Search Keywords: SSLLX40FT3YD
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Lumex
-
Part No:SSL-LX40FT3YD
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541410000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Dominant Wavelength:N/A
-
Color:Yellow
-
Color Temperature:N/A
-
Category:Standard LED
-
Dimension:4.5 x 4 x 6 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
5000
Order Increment:
1000
9 Weeks
can ship
6/30/26
Price (USD)
Qty
Unit Price
5,000
$0.2470
10,000
$0.1520
15,000
$0.1203
20,000 +
$0.1179
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments