- Home ›
- All Products›
- Optoelectronics ›
- LED Indication ›
- LEDs ›
- SSL-LX4064HD
Description
+
LED Uni-Color Red 700nm 2-Pin
Search Keywords: SSLLX4064HD
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Lumex
-
Part No:SSL-LX4064HD
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541410000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Category:Standard LED
-
Dimension:6 x 4.6 mm
-
Color:Red
-
Dominant Wavelength:N/A
-
Color Temperature:N/A
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
RECOMMENDED REPLACEMENT