- Home ›
- All Products›
- Optoelectronics ›
- LED Indication ›
- LEDs ›
- SSL-LX30FT14USBD
Description
+
LED Uni-Color Blue 470nm 2-Pin T-1
Search Keywords: SSLLX30FT14USBD
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Lumex
-
Part No:SSL-LX30FT14USBD
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Color:Blue
-
Category:Standard LED
-
Color Temperature:N/A
-
Dimension:6 x 3.4 mm
-
Dominant Wavelength:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
5000
9 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
5,000
$2.270
10,000
$1.150
15,000
$0.783
20,000 +
$0.773
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments