- Home ›
- All Products›
- Optoelectronics ›
- LED Indication ›
- LEDs ›
- SSL-LX3044YD-12V
Description
+
LED Uni-Color Yellow 585nm 2-Pin T-1
Search Keywords: SSLLX3044YD12V
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Lumex
-
Part No:SSL-LX3044YD-12V
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541410000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Color:Yellow
-
Dominant Wavelength:N/A
-
Dimension:4.6 x 3.2 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5,875
Ships today, if you order in
Minimum Order Quantity:
500
Order Increment:
500
10 Weeks
can ship
7/9/26
Price (USD)
Qty
Unit Price
500
$0.2787
1,000
$0.2497
2,500
$0.2407
5,000
$0.2225
7,500
$0.2173
25,000
$0.2119
50,000
$0.2108
100,000 +
$0.2098
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments