help desk software
Image is representational - see mfr. specs

SSL-LX25783SRD

Lumex

LED Uni-Color Red 660nm 2-Pin

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
LED Uni-Color Red 660nm 2-Pin
Search Keywords: SSLLX25783SRD
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Lumex
  • Part No:
    SSL-LX25783SRD
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8541410000
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1000
  • Color Temperature:
    N/A
  • Dimension:
    7 x 2.3 x 8 mm
  • Color:
    Red
  • Dominant Wavelength:
    N/A
  • Category:
    Standard LED
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order:
1000
Order Increment:
1000
9 Weeks can ship 1/23/26
Backorder
Price (USD)
Qty
Unit Price
1,000
$0.0968
3,000
$0.0909
5,000
$0.0870
8,000
$0.0857
25,000
$0.0781
50,000
$0.0737
100,000
$0.0726
150,000 +
$0.0715
Click for Quote
Log in to unlock special pricing
Tariffs may apply for U.S. shipments