- Home ›
- All Products›
- Optoelectronics ›
- LED Indication ›
- LEDs ›
- SSL-LX100133XYC/B
Description
+
LED Uni-Color Yellow 595nm 2-Pin T-10
Search Keywords: SSLLX100133XYCB
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Lumex
-
Part No:SSL-LX100133XYC/B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541402000
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Category:Standard LED
-
Dominant Wavelength:N/A
-
Color:Yellow
-
Color Temperature:N/A
-
Dimension:13.5 x 11 mm
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
632
Can Ship immediately
Buy all 632 in-stock or the regular minimum order quantity of 1000
Stock lot only:
632
Minimum Order Quantity:
1000
Order Increment:
1000
Price (USD)
Qty
Unit Price
1
$0.1685
1,000
$0.1532
3,000
$0.1498
5,000
$0.1347
8,000
$0.1315
10,000
$0.1263
25,000
$0.1171
50,000
$0.1138
100,000 +
$0.1121
Click for Quote
Log in
to unlock special pricing