- Home ›
- All Products›
- Optoelectronics ›
- LED Indication ›
- LEDs ›
- SSL-LX100133XSIC
Description
+
LED Uni-Color Red 636nm 2-Pin T-10
Search Keywords: SSLLX100133XSIC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Lumex
-
Part No:SSL-LX100133XSIC
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541402000
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Color:Red
-
Dominant Wavelength:N/A
-
Dimension:13.5 x 11 mm
-
Color Temperature:N/A
-
Category:Standard LED
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
59
9 Weeks
can ship
7/2/26
Price (USD)
Qty
Unit Price
59
$0.179
100
$0.175
1,000
$0.172
5,000
$0.168
10,000
$0.160
25,000 +
$0.152
Click for Quote
Log in
to unlock special pricing