- Home ›
- All Products›
- Optoelectronics ›
- Panel Indicators & Pilot Lights ›
- LED Panel Mount Indicators ›
- SSI-LXR1612SRD12V6
Description
+
LED Panel Mount Indicator Uni-Color Red 660nm 70mcd 2-Pin
Search Keywords: SSILXR1612SRD12V6
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Lumex
-
Part No:SSI-LXR1612SRD12V6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541410000
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Mounting:Panel
-
Dimension:14 mm
-
Type:Uni-Color
-
Maximum Forward Voltage per Color:14 V
-
Color:Red
-
Peak Wavelength:660 nm
-
Lens Shape Type:Rectangular
-
Lens Appearance:Colored Diffused
-
Lens Dimensions:N/A
-
Intensity:70 mcd
-
Viewing Angle:60 °
-
Maximum Forward Current:10 mA
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
5000
Order Increment:
100
11 Weeks
can ship
7/21/26
Price (USD)
Qty
Unit Price
5,000
$3.90
10,000
$1.99
15,000
$1.36
20,000 +
$1.33
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments