- Home ›
- All Products›
- Optoelectronics ›
- Panel Indicators & Pilot Lights ›
- LED Panel Mount Indicators ›
- SSI-LXH8080SUGD150
Description
+
LED Panel Mount Indicator Bi-Color Green/Red 574nm 50mcd 2-Pin
Search Keywords: SSILXH8080SUGD150
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Lumex
-
Part No:SSI-LXH8080SUGD150
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541402000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Snap Fit To Panel
-
Dimension:18.5 x 14 mm
-
Type:Bi-Color
-
Maximum Forward Voltage per Color:2.6 V
-
Color:Green/Red
-
Peak Wavelength:574 nm
-
Lens Shape Type:Circular
-
Lens Appearance:Colored Diffused
-
Lens Dimensions:8x8x2 mm
-
Intensity:50 mcd
-
Viewing Angle:60 °
-
Maximum Forward Current:25 mA
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
11 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
1
$5.30
25
$2.56
100
$2.37
150
$2.20
300 +
$2.05
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments