- Home ›
- All Products›
- Optoelectronics ›
- Panel Indicators & Pilot Lights ›
- LED Panel Mount Indicators ›
- SSI-LXH600GD5V-355
Description
+
LED Panel Mount Indicator Uni-Color Green 565nm 20mcd 2-Pin
Search Keywords: SSILXH600GD5V355
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Lumex
-
Part No:SSI-LXH600GD5V-355
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541402000
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Mounting:Snap Fit To Panel
-
Dimension:17.8 x 7.3 mm
-
Type:Uni-Color
-
Maximum Forward Voltage per Color:7.5 V
-
Color:Green
-
Peak Wavelength:565 nm
-
Lens Shape Type:Circular
-
Lens Appearance:Colored Diffused
-
Lens Dimensions:4.85x4.85x3.5 mm
-
Intensity:20 mcd
-
Viewing Angle:60 °
-
Maximum Forward Current:11 mA
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
12
Can Ship immediately
Buy all 12 in-stock or the regular minimum order quantity of 100
Stock lot only:
12
Minimum Order Quantity:
100
Order Increment:
100
14 Weeks
can ship
9/8/26
Price (USD)
Qty
Unit Price
1
$0.7887
100
$0.7170
300
$0.7060
500
$0.6890
1,000
$0.6750
2,500
$0.6610
5,000
$0.6530
7,500
$0.6510
10,000 +
$0.6160
Click for Quote
Log in
to unlock special pricing