- Home ›
- All Products›
- Optoelectronics ›
- Panel Indicators & Pilot Lights ›
- LED Panel Mount Indicators ›
- SSI-LXH387SRD
Description
+
LED Panel Mount Indicator Uni-Color Red 660nm 60mcd 2-Pin
Search Keywords: SSILXH387SRD
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Lumex
-
Part No:SSI-LXH387SRD
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541410000
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Mounting:Snap Fit To Panel
-
Dimension:13.33 x 9 mm
-
Type:Uni-Color
-
Maximum Forward Voltage per Color:2.2 V
-
Color:Red
-
Peak Wavelength:660 nm
-
Lens Shape Type:Circular
-
Lens Appearance:Colored Diffused
-
Lens Dimensions:N/A
-
Intensity:60 mcd
-
Viewing Angle:120 °
-
Maximum Forward Current:30 mA
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
Order Increment:
100
11 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
100
$0.7385
300
$0.6000
1,000
$0.5731
2,500
$0.5408
5,000
$0.5260
7,500
$0.5120
10,000
$0.4867
15,000 +
$0.4794
Click for Quote
Log in
to unlock special pricing