- Home ›
- All Products›
- Optoelectronics ›
- LED Indication ›
- LEDs ›
- SSF-LXH305SGD-TR
Description
+
LED Uni-Color Green 565nm 2-Pin SMD T/R
Search Keywords: SSFLXH305SGDTR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Lumex
-
Part No:SSF-LXH305SGD-TR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541410000
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
1000 -
Color Temperature:N/A
-
Category:Standard LED
-
Color:Green
-
Dominant Wavelength:N/A
-
Dimension:9.3 x 4 x 5.5 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
12 Weeks
can ship
7/24/26
Price (USD)
Qty
Unit Price
1,000
$0.5403
3,000
$0.4959
5,000
$0.4507
8,000
$0.4333
10,000
$0.4160
15,000
$0.4150
25,000 +
$0.3895
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments