- Home ›
- All Products›
- Optoelectronics ›
- LED Indication ›
- LEDs ›
- SSF-LXH303LID
Description
+
LED Uni-Color Red 635nm 2-Pin
Search Keywords: SSFLXH303LID
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Lumex
-
Part No:SSF-LXH303LID
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541410000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Category:Standard LED
-
Dimension:7.46 x 4.03 x 6.33mm
-
Color Temperature:N/A
-
Dominant Wavelength:N/A
-
Color:Red
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
Order Increment:
500
12 Weeks
can ship
7/24/26
Price (USD)
Qty
Unit Price
500
$0.2742
1,000
$0.2576
2,500
$0.2464
5,000
$0.2183
7,500
$0.2123
25,000
$0.1829
50,000
$0.1776
100,000 +
$0.1753
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments