- Home ›
- All Products›
- Optoelectronics ›
- LED Indication ›
- LEDs ›
- SSF-LXH240YGYGW
Description
+
LED Bi-Level Uni-Color Green/Yellow 565nm/585nm 4-Pin
Search Keywords: SSFLXH240YGYGW
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Lumex
-
Part No:SSF-LXH240YGYGW
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541410000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Dimension:4.32 x 8.13(Max) + 2.9 x 9.65 mm
-
Category:Standard LED
-
Color:Green,Yellow
-
Color Temperature:N/A
-
Dominant Wavelength:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
300
Can Ship immediately
Minimum Order Quantity:
100
Order Increment:
100
18 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
100
$1.148
200
$0.765
300
$0.727
400
$0.690
1,000 +
$0.656
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments