- Home ›
- All Products›
- Optoelectronics ›
- LED Indication ›
- LEDs ›
- SSF-LXH240IGD
Description
+
LED Bi-Level Uni-Color Green/Red 565nm/635nm 4-Pin
Search Keywords: SSFLXH240IGD
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Lumex
-
Part No:SSF-LXH240IGD
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541410000
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Color Temperature:N/A
-
Category:Standard LED
-
Color:Green/Red
-
Dominant Wavelength:N/A
-
Dimension:8.13(Max) + 2.8 x 4.32 x 9.65 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
233
Can Ship immediately
Buy all 233 in-stock or the regular minimum order quantity of 500
Stock lot only:
233
Minimum Order Quantity:
500
Order Increment:
500
12 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
1
$0.5635
500
$0.5123
1,000
$0.4640
2,500
$0.4488
5,000
$0.4322
7,500
$0.4300
10,000
$0.4146
15,000
$0.4125
25,000 +
$0.4105
Click for Quote
Log in
to unlock special pricing