- Home ›
- All Products›
- Optoelectronics ›
- LED Indication ›
- LEDs ›
- SSF-LXH240GGD
Description
+
LED Bi-Level Uni-Color Green 565nm 4-Pin Bulk
Search Keywords: SSFLXH240GGD
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Lumex
-
Part No:SSF-LXH240GGD
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541410000
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Category:Standard LED
-
Color Temperature:N/A
-
Color:Green
-
Dominant Wavelength:N/A
-
Dimension:12.58 x 10.77 x 9.65 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
6,772
Can Ship immediately
Minimum Order Quantity:
50
12 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
50
$0.6158
500
$0.4179
1,000
$0.4064
2,500
$0.3951
5,000
$0.3931
7,500
$0.3912
10,000
$0.3802
15,000 +
$0.3712
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments
CUSTOMERS
ALSO BOUGHT