help desk software
Image is representational - see mfr. specs

SSF-LXH100ID

Lumex

LED Uni-Color Red 635nm 2-Pin Bulk

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
LED Uni-Color Red 635nm 2-Pin Bulk
Search Keywords: SSFLXH100ID
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Lumex
  • Part No:
    SSF-LXH100ID
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8541410000
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    500
  • Category:
    Standard LED
  • Color Temperature:
    N/A
  • Dimension:
    6 x 12.4 x 6 mm
  • Dominant Wavelength:
    N/A
  • Color:
    Red
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 3,505
Can Ship immediately
Minimum Order:
500
Order Increment:
500
10 Weeks can ship 2/2/26
ADD TO CART
Price (USD)
Qty
Unit Price
500
$0.2537
1,000
$0.2389
2,500
$0.2351
5,000
$0.2339
7,500
$0.2312
25,000
$0.2224
50,000
$0.2213
100,000 +
$0.2202
Click for Quote
Log in to unlock special pricing