help desk software
Image is representational - see mfr. specs

SML-LXL1206SUGC-TR

Lumex

LED Uni-Color Green 574nm 2-Pin T/R

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description +
LED Uni-Color Green 574nm 2-Pin T/R
Search Keywords: SMLLXL1206SUGCTR
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Lumex
  • Part No:
    SML-LXL1206SUGC-TR
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8541410000
  • COO:
    TW
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    3000
  • Dimension:
    3 x 1.3 x 1.5 mm
  • Color Temperature:
    N/A
  • Dominant Wavelength:
    N/A
  • Color:
    Green
  • Category:
    Chip LED
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order:
3000
Order Increment:
3000
7 Weeks can ship 1/9/26
Backorder
Price (USD)
Qty
Unit Price
3,000
$0.0606
6,000
$0.0597
9,000
$0.0580
12,000
$0.0571
27,000
$0.0521
51,000
$0.0507
102,000
$0.0487
150,000 +
$0.0480
Click for Quote
Log in to unlock special pricing
Tariffs may apply for U.S. shipments