help desk software
Image is representational - see mfr. specs

SLX-LX5093ZYC

Lumex

LED Uni-Color Yellow 590nm 2-Pin T-1 3/4

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
LED Uni-Color Yellow 590nm 2-Pin T-1 3/4
Search Keywords: SLXLX5093ZYC
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Lumex
  • Part No:
    SLX-LX5093ZYC
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8541402000
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Color Temperature:
    N/A
  • Category:
    Standard LED
  • Dimension:
    8.6 x 5.9 mm
  • Dominant Wavelength:
    N/A
  • Color:
    Yellow
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order:
20
9 Weeks can ship 1/26/26
Backorder
Price (USD)
Qty
Unit Price
20
$6.130
25
$5.190
100
$1.620
500
$0.608
1,000
$0.433
2,500
$0.422
5,000 +
$0.381
Click for Quote
Log in to unlock special pricing