- Home ›
- All Products›
- Optoelectronics ›
- LED Indication ›
- LEDs ›
- SLX-LX5093ZIC
Description
+
LED Uni-Color Red 630nm 2-Pin T-1 3/4
Search Keywords: SLXLX5093ZIC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Lumex
-
Part No:SLX-LX5093ZIC
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541402000
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Color:Red
-
Category:Standard LED
-
Color Temperature:N/A
-
Dimension:8.6 x 5.9 mm
-
Dominant Wavelength:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
6 Weeks
can ship
6/15/26
Price (USD)
Qty
Unit Price
100
$0.2547
500
$0.2316
3,000
$0.2179
5,000
$0.2146
8,000
$0.2114
25,000
$0.1982
50,000 +
$0.1926
Click for Quote
Log in
to unlock special pricing