- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- LPA-C041301S-7.5
Description
+
LED Light Pipes 3mm Cylinder 4-POS Light Pipe 7.5mm SMT
Search Keywords: LPAC041301S75
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Lumex
-
Part No:LPA-C041301S-7.5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909985
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
750
12 Weeks
can ship
7/23/26
Price (USD)
Qty
Unit Price
750
$3.59
1,500
$1.90
2,250
$1.34
3,000 +
$1.31
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments