- Home ›
- All Products›
- 934980207
934980207
Lumberg Automation
M12 Power Receptacle Connector: Male, rear mount, 4-pin(3+PE), S-coded, shielded, silver housing, 600 V AC/DC, 16 A
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
M12 Power Receptacle Connector: Male, rear mount, 4-pin(3+PE), S-coded, shielded, silver housing, 600 V AC/DC, 16 A
Search Keywords: 934980207
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Lumberg Automation
-
Part No:934980207
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
10
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
Order Increment:
10
9 Weeks
can ship
7/3/26
Price (USD)
Qty
Unit Price
10
$24.64
30
$23.91
50
$22.88
100
$21.94
250
$21.36
500
$21.08
1,000 +
$20.54
Click for Quote
Log in
to unlock special pricing