- Home ›
- All Products›
- 934967002
934967002
Lumberg Automation
Fast Ethernet Cat5e Data Double-Ended Cordset: Male straight D-coded green M12 Standard to male straight Y-coded green M12 Hyb ...
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Fast Ethernet Cat5e Data Double-Ended Cordset: Male straight D-coded green M12 Standard to male straight Y-coded green M12 Hybrid, shielded, 50 V AC/ DC, 0.5 A; PUR black cable, 4-wires, 2x2x0.14 mmA²
Search Keywords: 934967002
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Lumberg Automation
-
Part No:934967002
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
1
$84.47
5
$78.17
10
$75.90
20
$71.74
50
$69.83
100 +
$68.91
Click for Quote
Log in
to unlock special pricing