- Home ›
- All Products›
- 934935011
934935011
Lumberg Automation
M12 Power Field Attachable Connector: Female, straight, 4-pin, T-coded, shielded, silver housing, screw type, 50 V AC / 60 V D ...
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
M12 Power Field Attachable Connector: Female, straight, 4-pin, T-coded, shielded, silver housing, screw type, 50 V AC / 60 V DC
Search Keywords: 934935011
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Lumberg Automation
-
Part No:934935011
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
9 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
1
$46.09
5
$41.13
10
$39.90
25
$38.75
50
$36.62
100
$35.65
250 +
$35.18
Click for Quote
Log in
to unlock special pricing