- Home ›
- All Products›
- 934889064
934889064
Lumberg Automation
GAN DIN Standard Single-Ended Cordset: Form A, 4-pin (3+1PE; PE at cable outlet), grey translucent body, with red-green LEDs f ...
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
GAN DIN Standard Single-Ended Cordset: Form A, 4-pin (3+1PE; PE at cable outlet), grey translucent body, with red-green LEDs for pressure switch, 24 V AC/DC, 6 A; PUR black cable, 0.50 mmA²
Search Keywords: 934889064
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Lumberg Automation
-
Part No:934889064
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
10
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
1
$35.03
5
$31.26
10
$31.18
30
$29.44
50
$27.83
100
$27.76
250 +
$26.73
Click for Quote
Log in
to unlock special pricing