- Home ›
- All Products›
- 934849004
934849004
Lumberg Automation
M12 Power Single-Ended Cordset: Female, straight, 4-pin(3+PE), S-coded, blue body, 600 V AC/DC, 16 A; PUR black cable, 1.50 mm ...
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
M12 Power Single-Ended Cordset: Female, straight, 4-pin(3+PE), S-coded, blue body, 600 V AC/DC, 16 A; PUR black cable, 1.50 mmA²
Search Keywords: 934849004
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Lumberg Automation
-
Part No:934849004
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
7/1/26
Price (USD)
Qty
Unit Price
1
$139.62
5
$129.20
10
$123.67
20
$118.58
50
$115.42
100 +
$113.90
Click for Quote
Log in
to unlock special pricing