- Home ›
- All Products›
- 934849001
934849001
Lumberg Automation
M12 Power Single-Ended Cordset: Female, straight, 4-pin(3+PE), S-coded, blue body, 600 V AC/DC, 16 A; PUR black cable, 1.50 mm ...
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
M12 Power Single-Ended Cordset: Female, straight, 4-pin(3+PE), S-coded, blue body, 600 V AC/DC, 16 A; PUR black cable, 1.50 mmA²
Search Keywords: 934849001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Lumberg Automation
-
Part No:934849001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CZ
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
1
$44.14
5
$39.39
10
$38.21
25
$37.11
50
$35.07
100
$34.14
250 +
$33.69
Click for Quote
Log in
to unlock special pricing