- Home ›
- All Products›
- 934845002
934845002
Lumberg Automation
Fast Ethernet Cat5e Data Single-Ended Cordset: M12 Hybrid, female, straight, 8-pin, Y-coded, shielded, black body, 50 V AC/ DC ...
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Fast Ethernet Cat5e Data Single-Ended Cordset: M12 Hybrid, female, straight, 8-pin, Y-coded, shielded, black body, 50 V AC/ DC, 0.5 A; PUR black cable, 8-wires, Data: 4x0.15 mmA² + Power: 4x0.75 mmA²
Search Keywords: 934845002
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Lumberg Automation
-
Part No:934845002
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
7/1/26
Price (USD)
Qty
Unit Price
1
$114.86
5
$106.29
10
$103.20
20
$97.55
50
$94.95
100 +
$93.70
Click for Quote
Log in
to unlock special pricing