- Home ›
- All Products›
- 934809009
934809009
Lumberg Automation
Gigabit Ethernet Cat7 Data Single-Ended Cordset: M12 Railway, male, straight, 8-pin, X-coded, shielded, black body, 50 V AC / ...
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Gigabit Ethernet Cat7 Data Single-Ended Cordset: M12 Railway, male, straight, 8-pin, X-coded, shielded, black body, 50 V AC / 60 V DC, 0.5 A; X-FRNC/LSNH blue cable, 8-wires, 4x2x0.25 mmA²
Search Keywords: 934809009
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Lumberg Automation
-
Part No:934809009
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
1
$69.66
5
$62.16
10
$60.30
25
$55.35
50
$55.21
100
$53.87
250 +
$51.80
Click for Quote
Log in
to unlock special pricing