- Home ›
- All Products›
- 934727003
934727003
Lumberg Automation
PROFIBUS Data Double-Ended Cordset: Male angled B-coded black M12 Standard to female angled B-coded black M12 Standard, shield ...
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
PROFIBUS Data Double-Ended Cordset: Male angled B-coded black M12 Standard to female angled B-coded black M12 Standard, shielded, 50 V AC / 60 V DC, 4 A; PUR violet cable, 2-wires, 0.34 mmA²
Search Keywords: 934727003
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Lumberg Automation
-
Part No:934727003
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
1
$66.45
5
$59.29
10
$57.52
25
$55.06
50
$52.79
100
$51.38
250 +
$50.71
Click for Quote
Log in
to unlock special pricing