- Home ›
- All Products›
- 934688011
934688011
Lumberg Automation
Fast Ethernet Cat5e Data Single-Ended Cordset: M12 Railway, male, straight, 4-pin, D-coded, shielded, black body, 50 V AC / 60 ...
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Fast Ethernet Cat5e Data Single-Ended Cordset: M12 Railway, male, straight, 4-pin, D-coded, shielded, black body, 50 V AC / 60 V DC, 4 A; X-FRNC black cable, 4-wires, 0.34 mmA²
Search Keywords: 934688011
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Lumberg Automation
-
Part No:934688011
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
10
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
1
$52.18
5
$46.56
10
$45.17
30
$43.24
50
$41.46
100
$40.35
250 +
$39.82
Click for Quote
Log in
to unlock special pricing