- Home ›
- All Products›
- 934636560
934636560
Lumberg Automation
M23 Power Single-Ended Cordset: Male, angled, 12-pin, black body, 120 V AC/DC, 8 A; PUR black cable, 8x0.5 mmA² + 3x1.0 mmA²
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
M23 Power Single-Ended Cordset: Male, angled, 12-pin, black body, 120 V AC/DC, 8 A; PUR black cable, 8x0.5 mmA² + 3x1.0 mmA²
Search Keywords: 934636560
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Lumberg Automation
-
Part No:934636560
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
1
$159.94
5
$155.50
10
$153.37
20
$152.98
50
$147.31
100 +
$143.54
Click for Quote
Log in
to unlock special pricing