- Home ›
- All Products›
- 934636538
934636538
Lumberg Automation
M8 Standard Sensor/Actuator Single-Ended Cordset: Female, straight, 3-pin, A-coded, translucent body, 50 V AC / 60 V DC, 4 A; ...
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
M8 Standard Sensor/Actuator Single-Ended Cordset: Female, straight, 3-pin, A-coded, translucent body, 50 V AC / 60 V DC, 4 A; PVC black cable, 3-wires, 0.34 mmA²
Search Keywords: 934636538
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Lumberg Automation
-
Part No:934636538
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
1
$25.31
5
$23.68
10
$22.59
25
$21.91
50
$21.28
100
$20.11
250 +
$19.58
Click for Quote
Log in
to unlock special pricing