- Home ›
- All Products›
- 933388100
933388100
Lumberg Automation
GMNL DIN Standard Field Attachable Connector: Form B, 3-pin (2+1PE), UL 1977, translucent housing with black cable gland, scre ...
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
GMNL DIN Standard Field Attachable Connector: Form B, 3-pin (2+1PE), UL 1977, translucent housing with black cable gland, screw type, PG9; with recovery diode and red LED, 24 V DC, 10 A
Search Keywords: 933388100
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Lumberg Automation
-
Part No:933388100
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
50
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
9 Weeks
can ship
7/1/26
Price (USD)
Qty
Unit Price
5
$9.17
25
$8.31
50
$7.94
100
$7.71
250
$7.29
500
$7.09
1,000 +
$7.00
Click for Quote
Log in
to unlock special pricing