- Home ›
- All Products›
- 9319
9319
Lumberg Automation
M12 Standard Sensor/Actuator Receptacle Connector: Male, front mount, M12 - mating side, stranded wires - connecting side, 4-p ...
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
M12 Standard Sensor/Actuator Receptacle Connector: Male, front mount, M12 - mating side, stranded wires - connecting side, 4-pin, A-coded, unshielded, metallic grey housing, 230 V AC/DC, 4 A
Search Keywords: 9319
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Lumberg Automation
-
Part No:9319
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
10
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
Order Increment:
10
9 Weeks
can ship
7/1/26
Price (USD)
Qty
Unit Price
10
$22.26
30
$21.59
50
$20.97
100
$19.82
250
$19.29
500
$19.03
1,000 +
$18.55
Click for Quote
Log in
to unlock special pricing