- Home ›
- All Products›
- 931382100
931382100
Lumberg Automation
GSC DIN standard receptacle with crimp contacts: Form A, 4-pin (3+1PE), crimp type; 400 V AC/DC, 16 A
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
GSC DIN standard receptacle with crimp contacts: Form A, 4-pin (3+1PE), crimp type; 400 V AC/DC, 16 A
Search Keywords: 931382100
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Lumberg Automation
-
Part No:931382100
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
9 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
5
$5.13
50
$4.17
100
$3.98
250
$3.86
500
$3.65
1,000
$3.56
2,500
$3.46
5,000 +
$3.42
Click for Quote
Log in
to unlock special pricing