- Home ›
- All Products›
- 909679R
909679R
Lumberg Automation
Res Thick Film 0603 9.76K Ohm 1% 0.1W(1/10W) ±100ppm/°C Molded SMD T/R
Accessories Notify Me
RoHS Compliant
Description
+
Res Thick Film 0603 9.76K Ohm 1% 0.1W(1/10W) ±100ppm/°C Molded SMD T/R
Search Keywords: 909679R
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Lumberg Automation
-
Part No:909679R
-
Alias/AKA:909679R-YEL-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
9 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
25
$1.71
100
$1.43
250
$1.39
500
$1.32
1,000
$1.27
2,500
$1.21
5,000
$1.18
7,500 +
$1.17
Click for Quote
Log in
to unlock special pricing