- Home ›
- All Products›
- 909637R
909637R
Lumberg Automation
Res Thick Film 0603 9.31K Ohm 1% 0.1W(1/10W) ±100ppm/°C Molded SMD T/R
Accessories Notify Me
RoHS Compliant
Description
+
Res Thick Film 0603 9.31K Ohm 1% 0.1W(1/10W) ±100ppm/°C Molded SMD T/R
Search Keywords: 909637R
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Lumberg Automation
-
Part No:909637R
-
Alias/AKA:909637R-YEL
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
Supplier Standard Pack:
250
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25 Feet
9 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
25
$2.36
100
$1.91
250
$1.83
500
$1.78
1,000
$1.68
2,500
$1.63
5,000
$1.59
7,500 +
$1.58
Click for Quote
Log in
to unlock special pricing