- Home ›
- All Products›
- 909632R
909632R
Lumberg Automation
Res Thick Film 0603 9.09K Ohm 1% 0.1W(1/10W) ±100ppm/°C Molded SMD T/R
Accessories Notify Me
RoHS Compliant
Description
+
Res Thick Film 0603 9.09K Ohm 1% 0.1W(1/10W) ±100ppm/°C Molded SMD T/R
Search Keywords: 909632R
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Lumberg Automation
-
Part No:909632R
-
Alias/AKA:909632R-YEL
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
Supplier Standard Pack:
250
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
250 Feet
Order Increment:
250 Feet
9 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
250
$0.673
500
$0.671
1,000
$0.643
2,500
$0.590
5,000
$0.588
7,500
$0.574
10,000
$0.573
15,000 +
$0.567
Click for Quote
Log in
to unlock special pricing